TE Connectivity 10Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W – CPF0805B10RE
- RS Stock No.:
- 6662358
- Mfr. Prt No.:
- CPF0805B10RE
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6662358 |
| Product description | TE Connectivity 10Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B10RE |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | CPF0805B10RE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6662358 |
| Product description | TE Connectivity 10Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B10RE |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | CPF0805B10RE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
0805 TE Connectivity CPF Series Precision Resistors 4.7Ω - 19.6Ω
CPF precision resistors from TE Connectivity are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
Accurate dimensions
High stability
High precision
Range of resistance values available to suit every application
Temperature range of -55°C to +155°C
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Resistance | 10 Ω |
| Technology | Thin Film |
| Package/Case | 0805 (2012M) |
| Tolerance | ±0.1 % |
| Power Rating | 0.1 W |
| Temperature Coefficient | ±25 ppm/°C |
| Series | CPF |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +125 °C |