RS PRO, 34 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount

RS Stock No.:
6659661
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6659661
Product description RS PRO, 34 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount
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
RS stock number 6659661
Product description RS PRO, 34 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Interface Modules

Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach


Specifications

Attribute Value
Brand RS PRO
Gender Male
Wire Size 22 → 14 AWG
Number of Contacts 34
Connector Type Flat Ribbon Cable
Mounting Type DIN Rail Mount
Test Proof Voltage 0.67 kV ac
Voltage Rating 125 V ac/dc
Current Rating 1 A
Cable CSA 0.2 → 2.5 mm²
Dimensions 96 x 61 x 47 mm
Depth 47 mm
Length 96 mm
Width 61 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +50 °C
Checking stock...
IDR
1,142,252.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,142,252.10
*price per unit indicative
"RS PRO, 34 Pole Flat Ribbon Cable Connector, Male Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda