Knipex 80mm Cable Cover, 10mm Inside dia.
- RS Stock No.:
- 6654634
- Mfr. Prt No.:
- 98 65 10
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6654634 |
| Product description | Knipex 80mm Cable Cover, 10mm Inside dia. |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 98 65 10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Self Clamping Slip-on Caps
A self clamping slip-on cable cap for protection against bare live cable ends. These caps are made from red plastic with a rounded end.
Suitable for the application up to 1000 Vac / 1500 Vdc
Specifications
| Attribute | Value |
| Brand | Knipex |
| Inside Diameter | 10 mm |
| Length | 80 mm |