Texas Instruments, LM22670MR-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, PSOP

RS Stock No.:
6606042
Mfr. Prt No.:
LM22670MR-ADJ/NOPB
Brand:
Texas Instruments

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6606042
Product description Texas Instruments, LM22670MR-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, PSOP
Manufacturer / Brand Texas Instruments
Manufacturer part number LM22670MR-ADJ/NOPB
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
RS stock number 6606042
Product description Texas Instruments, LM22670MR-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, PSOP
Manufacturer / Brand Texas Instruments
Manufacturer part number LM22670MR-ADJ/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series

Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 3 A
Regulator Function Buck Controller, Inverting
Minimum Output Voltage 1.258 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 42 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type PSOP
Switching Regulator Yes
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 1000 kHz
Height 1.47 mm
Efficiency 90 %
Dimensions 4.93 x 3.94 x 1.47 mm
Maximum Operating Temperature +125 °C
Length 4.93 mm
Width 3.94 mm
Checking stock...
IDR
75,940.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
175,940.36
*price per unit indicative
"Texas Instruments, LM22670MR-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, PSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda