Raaco 24 Cell Transparent PP Compartment Box, 47mm x 79mm x 109mm
- RS Stock No.:
- 6554569
- Mfr. Prt No.:
- 105583
- Brand:
- Raaco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6554569 |
| Product description | Raaco 24 Cell Transparent PP Compartment Box, 47mm x 79mm x 109mm |
| Manufacturer / Brand | Raaco |
| Manufacturer part number | 105583 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Multi-Tray
Boxes with hinged clear lids and slide catches. Large size has carry handle
Supplied without trays allowing the box to be customised to users requirements
Trays are held in position by a moulded grid in the base of the box
Specifications
| Attribute | Value |
| Brand | Raaco |
| Number of Compartments | 24 |
| Height | 47 mm |
| Width | 79 mm |
| Depth | 109 mm |
| Material | PP |
| Colour | Transparent |