Phoenix Contact Blue UTTB 4 BU Double Level Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 800 V

RS Stock No.:
6523565
Mfr. Prt No.:
3044791
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6523565
Product description Phoenix Contact Blue UTTB 4 BU Double Level Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044791
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
RS stock number 6523565
Product description Phoenix Contact Blue UTTB 4 BU Double Level Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 800 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3044791

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact CLIPLINE UT Range

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range


Specifications

Attribute Value
Brand Phoenix Contact
Series UTTB 4 BU
Wire Size 26 → 10 AWG
Colour Blue
Current Rating 30 A
Cable CSA 0.14 → 6 mm²
Number of Levels Double
Termination Method Screw
Voltage Rating 800 V
Model Number UTTB 4 BU
Checking stock...
IDR
218,485.87
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1218,485.8743,697.17
*price per unit indicative
"Phoenix Contact Blue UTTB 4 BU Double Level Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda