MXG,Al electrolytic cap,1000uF 200V

RS Stock No.:
6523278
Mfr. Prt No.:
200MXG1000MEFCSN30X30
Brand:
Rubycon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6523278
Product description MXG,Al electrolytic cap,1000uF 200V
Manufacturer / Brand Rubycon
Manufacturer part number 200MXG1000MEFCSN30X30
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
RS stock number 6523278
Product description MXG,Al electrolytic cap,1000uF 200V
Manufacturer / Brand Rubycon
Manufacturer part number 200MXG1000MEFCSN30X30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

MXG Series

General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR


Specifications

Attribute Value
Brand Rubycon
Capacitance 1000 µF
Voltage 200 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 30 (Dia.) x 30 mm
Height 30 mm
Minimum Operating Temperature -25 °C
Diameter 30 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 3000 h
Series MXG
Tolerance ±20 %
Ripple Current 2.3 A
Checking stock...
IDR
127,126.68
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1127,126.68
*price per unit indicative
"MXG,Al electrolytic cap,1000uF 200V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda