Phoenix Contact Ethernet Switch, 8 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH SFN 8TX
- RS Stock No.:
- 6485873
- Mfr. Prt No.:
- 2891929
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6485873 |
| Product description | Phoenix Contact Ethernet Switch, 8 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH SFN 8TX |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2891929 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6485873 |
| Product description | Phoenix Contact Ethernet Switch, 8 RJ45 port, 24V dc, 100Mbit/s Transmission Speed, DIN Rail Mount FL SWITCH SFN 8TX |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2891929 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
FL SWITCH DIN Rail Ethernet switch - 2891152
The FL SWITCH series of ethernet switches from Phoenix Contact are DIN rail mounted and high-performing switches. Designed to be used in industrial circumstances, these units are powered via the terminal block on top making it effortless to put into your cabinet so you can plug-and-play up to 4 devices with the 2891152. The front face contains 4 ports, with a 5th port located at the bottom of the device to help you keep a neat cable management system.
The 2891152 is housed in a durable metal case to ensure even if it is tightly compact and hit, the device will remain strong. Not to mention, the switch is an unmanaged switch and adheres to IEEE 802.3.
Features and benefits:
- Ethernet switch, various RJ45 port configurations available.
- SC & ST Connections also supported on selected options
- AC or DC supply voltages
- Automatic detection of data
- Transmission speeds of 10 or 100 Mbps (Ethernet in RJ45 twisted pair)
- Fibreoptic ports support 100 Mpbs via SC & ST connection
- Auto-Negotiation and autocrossing functions
- LEDs: link and activity per port
- Maximum conductor length (twisted pair) 100 m
- Lean Managed options available
- IP20 rated degree of protection
Typical applications:
Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice such as in military applications and small offices / homes.
What does an ethernet switch do?
An ethernet switch is designed to take 1 connection and split it into multiple others. If for example you only have one ethernet cable that runs into your office, you can use this switch to power up to four more devices, making it a very useful device.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Transmission Speed | 100 Mbit/s |
| RJ45 Ports | 8 |
| Nominal Supply Voltage | 24 V dc |
| Mounting | DIN Rail |
| Series | FL SWITCH SFN 8TX |
| Maximum Supply Voltage | 32 V dc |