Bosch Sanding Sheet, 186mm 93mm, P120 Grit, Fine Grade

RS Stock No.:
6472906
Mfr. Prt No.:
2608605256
Brand:
Bosch
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
RS stock number 6472906
Product description Bosch Sanding Sheet, 186mm 93mm, P120 Grit, Fine Grade
Manufacturer / Brand Bosch
Manufacturer part number 2608605256

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

Sanding sheets, 8-hole

Abrasive paper with 8-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with orbital grinder, Stock No. 647-2934


Specifications

Attribute Value
Brand Bosch
Abrasive Material Aluminium Oxide
Sandpaper Type Sanding Sheet
Grit Size P120
Grade Fine
Length 186 mm
Width 93 mm
Checking stock...
IDR
235,058.49
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1235,058.4923,505.85
*price per unit indicative
"Bosch Sanding Sheet, 186mm 93mm, P120 Grit, Fine Grade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda