Hirose Cable Mount Connector, 6 Contacts, Miniature Connector, Plug

RS Stock No.:
6361187
Mfr. Prt No.:
SR30-10PF-6P(71)
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6361187
Product description Hirose Cable Mount Connector, 6 Contacts, Miniature Connector, Plug
Manufacturer / Brand Hirose
Manufacturer part number SR30-10PF-6P(71)
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
RS stock number 6361187
Product description Hirose Cable Mount Connector, 6 Contacts, Miniature Connector, Plug
Manufacturer / Brand Hirose
Manufacturer part number SR30-10PF-6P(71)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

HRS (Hirose) Miniature SR30 Connectors

High integrity connectors designed for applications with space constraints. The connectors feature polarised screw locking and rugged metal bodies with gold-plated (except stock no. 636-1761 which has silver plated contacts) solder bucket contacts.

Note

Each cable mounting plug and jack socket is supplied with a clamp which is crimped onto cable using crimp tool stock no. 456-431.


Specifications

Attribute Value
Brand Hirose
Number of Contacts 6
Mounting Type Cable Mount
Plug/Socket Plug
Connector Size Miniature
Termination Method Solder
Current Rating 1.0 A
Contact Gender Male
Voltage Rating 100.0 V , 140.0 V
Mating Type Screw Lock
Body Orientation Straight
Series SR30
Housing Material Metal
Contact Plating Gold
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +60 °C
Contact Material Brass
Checking stock...
IDR
210,933.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1210,933.79
*price per unit indicative
"Hirose Cable Mount Connector, 6 Contacts, Miniature Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda