JAE Automotive Connector Plug 22 Way

RS Stock No.:
6324021
Mfr. Prt No.:
IL-AG5-22P-D3C1
Brand:
JAE
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
RS stock number 6324021
Product description JAE Automotive Connector Plug 22 Way
Manufacturer / Brand JAE
Manufacturer part number IL-AG5-22P-D3C1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand JAE
Type Automotive connector housing
Number of Contacts 22
Gender Male
Number of Rows 4
Current Rating 3 A
Mounting Type Cable Mount
Colour Green
Width 42.3 mm
Depth 34.8 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Housing Material PBT
Checking stock...
IDR
147,999.79
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1147,999.7929,599.96
*price per unit indicative
"JAE Automotive Connector Plug 22 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda