Optek Retroreflective Photoelectric Sensor Block Sensor, 12.7 mm Detection Range

RS Stock No.:
6278388
Mfr. Prt No.:
OPB715-Z
Brand:
Optek
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
RS stock number 6278388
Product description Optek Retroreflective Photoelectric Sensor Block Sensor, 12.7 mm Detection Range
Manufacturer / Brand Optek
Manufacturer part number OPB715-Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Reflective Optical Sensors, Optek

OPB715/6/7/8 Reflective Object Sensors


Specifications

Attribute Value
Brand Optek
Sensor Style Block
Detection Type Retroreflective
Detection Range 12.7 mm
Maximum DC Voltage 5.25 V
Terminal Type Wire Lead
Light Source LED
Housing Material Plastic
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
155,971.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1155,971.43
*price per unit indicative
"Optek Retroreflective Photoelectric Sensor Block Sensor, 12.7 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products