3M 100-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
6288666
Mfr. Prt No.:
82100-600RB
Brand:
3M
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
RS stock number 6288666
Product description 3M 100-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand 3M
Manufacturer part number 82100-600RB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

Cable Mounted Mini Socket

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no.120-8413.
Dedicated tooling is also available

Mates with 1.27mm board mounted headers
For tooling see stock no.120-6962


Specifications

Attribute Value
Brand 3M
Number of Contacts 100
Number of Rows 2
Gender Female
Pitch 1.27 mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Current Rating 500 mA
Contact Plating Gold over Nickel
Series 820
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Voltage Rating 500 V ac
Housing Material PBT
Contact Material Brass
Checking stock...
IDR
448,090.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1448,090.08
*price per unit indicative
"3M 100-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda