Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 4 Way, Silver Plating

RS Stock No.:
6285673
Mfr. Prt No.:
TA4FX
Brand:
Switchcraft

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6285673
Product description Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 4 Way, Silver Plating
Manufacturer / Brand Switchcraft
Manufacturer part number TA4FX
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
RS stock number 6285673
Product description Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 4 Way, Silver Plating
Manufacturer / Brand Switchcraft
Manufacturer part number TA4FX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Switchcraft
Number of Contacts 4
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Contact Plating Silver
Housing Material Zinc
Termination Method Solder
Current Rating 5 A
Voltage Rating 125 V ac
Contact Material Copper Alloy
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
589,691.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1589,691.58
*price per unit indicative
"Switchcraft Cable Mount XLR Connector, Female, 125 V ac, 4 Way, Silver Plating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda