POP 350 Piece Plain Insert Kit, M3, M4, M5, M6

RS Stock No.:
6235549
Mfr. Prt No.:
MFX360KT
Brand:
POP
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
RS stock number 6235549
Product description POP 350 Piece Plain Insert Kit, M3, M4, M5, M6
Manufacturer / Brand POP
Manufacturer part number MFX360KT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Clinchnut Threaded Insert Kit

Provides a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
Kit includes 100 each of M3, M4 & M5, 50 of M6 thin sheet inserts, tool and suitable mandrels and anvils


Specifications

Attribute Value
Brand POP
Number of Pieces 350
Thread Size M3, M4, M5, M6
Installation Tool Included Yes
Finish Plain
Checking stock...
IDR
3,072,437.88
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
13,072,437.88
*price per unit indicative
"POP 350 Piece Plain Insert Kit, M3, M4, M5, M6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda