Microchip PIC12F683-I/SN, 8bit PIC Microcontroller, PIC12F, 20MHz, 2048 x 14 words, 256 B Flash, 8-Pin SOIC
- RS Stock No.:
- 6230190
- Mfr. Prt No.:
- PIC12F683-I/SN
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6230190 |
| Product description | Microchip PIC12F683-I/SN, 8bit PIC Microcontroller, PIC12F, 20MHz, 2048 x 14 words, 256 B Flash, 8-Pin SOIC |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | PIC12F683-I/SN |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6230190 |
| Product description | Microchip PIC12F683-I/SN, 8bit PIC Microcontroller, PIC12F, 20MHz, 2048 x 14 words, 256 B Flash, 8-Pin SOIC |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | PIC12F683-I/SN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
PIC12F683 8-Bit Microcontrollers
Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further enhancements are added.
The PIC12F683 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory consisting of 128 bytes RAM and 256 bytes EEPROM. On board is a configurable RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable 8 MHz to 125 kHZ
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM Module (CCP)
Two 8-bit Timers
One 16-bit Timer
In Circuit Serial Programming (ICSP)
Specifications
| Attribute | Value |
| Brand | Microchip |
| Family Name | PIC12F |
| Package Type | SOIC |
| Mounting Type | Surface Mount |
| Pin Count | 8 |
| Device Core | PIC |
| Data Bus Width | 8 bit |
| Program Memory Size | 2048 x 14 words, 256 B |
| Maximum Frequency | 20 MHz |
| RAM Size | 128 B |
| USB Channels | 0 |
| Number of PWM Units | 1 x 10 bit |
| ADC Channels | 4 |
| Number of SPI Channels | 0 |
| Typical Operating Supply Voltage | 2 → 5.5 V |
| Width | 3.9 mm |
| Length | 4.9 mm |
| Number of ADC Units | 1 |
| Instruction Set Architecture | RISC |
| Timers | 1 x 16 bit, 2 x 8 bit |
| Number of PCI Channels | 0 |
| Number of I2C Channels | 0 |
| Number of Timers | 3 |
| Number of Ethernet Channels | 0 |
| Number of UART Channels | 0 |
| Program Memory Type | Flash |
| Dimensions | 4.9 x 3.9 x 1.5 mm |
| Minimum Operating Temperature | -40 °C |
| Number of USART Channels | 0 |
| Number of LIN Channels | 0 |
| Height | 1.5 mm |
| Timer Resolution | 8 bit, 16 bit |
| PWM Resolution | 10 bit |
| ADC Resolution | 10 bit |
| Number of CAN Channels | 0 |
| Maximum Operating Temperature | +85 °C |
| ADCs | 4 x 10 bit |
| Pulse Width Modulation | 1 (10 bit) (CCP) |