DSPIC30F3012-30I/SO Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 24 kB Flash 18-Pin SOIC

RS Stock No.:
6229910
Mfr. Prt No.:
DSPIC30F3012-30I/SO
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6229910
Product description DSPIC30F3012-30I/SO Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 24 kB Flash 18-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number DSPIC30F3012-30I/SO
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
RS stock number 6229910
Product description DSPIC30F3012-30I/SO Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 24 kB Flash 18-Pin SOIC
Manufacturer / Brand Microchip
Manufacturer part number DSPIC30F3012-30I/SO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

dsPIC30F Digital Signal Controller

The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.


Specifications

Attribute Value
Brand Microchip
Maximum Frequency 30 MIPS
Series dsPIC30F
Device Million Instructions per Second 30 MIPS
Data Bus Width 16 bit
RAM Size 2.048 kB
Instruction Set Architecture RISC
Program Memory Size 1.024 kB, 24 kB
Program Memory Type Flash
Mounting Type Surface Mount
Package Type SOIC
Pin Count 18
Typical Operating Supply Voltage 2.5 to 5.5 V
Number of UART Channels 1
ADCs 8 x 12 bit
Number of PWM Units 2
Number of ADC Units 1
Number of CAN Channels 0
ADC Resolution 12 bit
Minimum Operating Temperature -40 °C
Number of I2C Channels 1
Number of Timers 3
Number of Ethernet Channels 0
USB Channels 0
Number of SPI Channels 1
Number of PCI Channels 0
Timers 3 x 16 bit
Dimensions 11.55 x 7.5 x 2.35 mm
Number of LIN Channels 0
Height 2.35 mm
Timer Resolution 16 bit
PWM Resolution 16 bit
Number of USART Channels 0
Pulse Width Modulation 2(16 bit)
ADC Channels 8
Maximum Operating Temperature +85 °C
Length 11.55 mm
Width 7.5 mm
Checking stock...
IDR
101,323.74
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1101,323.74
*price per unit indicative
"DSPIC30F3012-30I/SO Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 24 kB Flash 18-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda