Guitel Hervieu Braked Swivel Castor Wheel, 90kg Capacity, 125mm Wheel

RS Stock No.:
6188140
Mfr. Prt No.:
165321420
Brand:
Guitel
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
RS stock number 6188140
Product description Guitel Hervieu Braked Swivel Castor Wheel, 90kg Capacity, 125mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 165321420

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Thermoplastic rubber castors

Low duty chrome castors with a non-marking grey thermoplastic rubber tyre fitted to the grey polypropylene copolymer wheel.
Pivot on two treated steel greased crown bearings.
Chrome-plated steel threadguard.
Removable shaft.
Applications: mobile and aesthetic devices. Quiet and easy to push.


Specifications

Attribute Value
Brand Guitel
Wheel Diameter 125 mm
Load Capacity 90 kg
Overall Height 161 mm
Wheel Width 32 mm
Mounting Type Plate
Fixing Plate Dimensions 93 x 64 mm
Rotation Braked Swivel
Application Institutional
Tyre Material Rubber
Includes Brake Yes
Fixing Centres 75 x 45 mm
Weight Class Medium Duty
Features Easy Access Brake Pedal, Non-Marking, Quiet Operation
Number of Fixing Holes 4
Fixing Hole Size 8.5 mm
Hub Bearing Type Ball Bearing
Hub Material PP
Checking stock...
IDR
436,237.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1436,237.51
*price per unit indicative
"Guitel Hervieu Braked Swivel Castor Wheel, 90kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda