e2s IS-A105N Red 49 Tone Electronic Sounder, 16 → 28 V dc, 105dB at 1 Metre, Surface Mount, IP66

RS Stock No.:
6173508
Mfr. Prt No.:
IS-A105N-R
Brand:
e2s
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
RS stock number 6173508
Product description e2s IS-A105N Red 49 Tone Electronic Sounder, 16 → 28 V dc, 105dB at 1 Metre, Surface Mount, IP66
Manufacturer / Brand e2s
Manufacturer part number IS-A105N-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand e2s
Supply Voltage 16 → 28 V dc
IP Rating IP66
Decibels at 1 Metre 105 dB
Current Type DC
Number Of Tones 49
Housing Colour Red
Mounting Style Surface Mount
Application Type Sounder
Minimum Decibel 96 dB
Maximum Decibel 105 dB
Series IS-A105N
Base Length 130 mm
Minimum Temperature -40 °C
Housing Material ABS
Hazardous Area Certification ATEX
Base Width 130 mm
Maximum Temperature +60 °C
Checking stock...
IDR
4,589,357.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,589,357.06
*price per unit indicative
"e2s IS-A105N Red 49 Tone Electronic Sounder, 16 → 28 V dc, 105dB at 1 Metre, Surface Mount, IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda