KCSA56-106 Kingbright 7-Segment LED Display, CA Orange 78 mcd RH DP 14.2mm

RS Stock No.:
6165377
Mfr. Prt No.:
KCSA56-106
Brand:
Kingbright

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6165377
Product description KCSA56-106 Kingbright 7-Segment LED Display, CA Orange 78 mcd RH DP 14.2mm
Manufacturer / Brand Kingbright
Manufacturer part number KCSA56-106
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
RS stock number 6165377
Product description KCSA56-106 Kingbright 7-Segment LED Display, CA Orange 78 mcd RH DP 14.2mm
Manufacturer / Brand Kingbright
Manufacturer part number KCSA56-106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

7-Segment LED Displays

Kingbright Single Digit, 12.7 to 14.2mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant


Specifications

Attribute Value
Brand Kingbright
Display Type 7-Segment
Number of Characters 1
LED Colours Orange
Number of Segments 7
Dominant Wavelength 601 nm
Character Width 8 mm
Character Height 14.2 mm
Common Connection Anode
Mounting Type Surface Mount
External Height 19 mm
External Width 12.4 mm
External Dimensions 19 x 12.4 x 3.75 mm
External Depth 3.8 mm
Luminous Intensity 78 mcd
Colour of Face Grey
Power Dissipation 75 mW
Decimal Orientation Right Side
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Forward Voltage 2.1 V
Forward Current 30 mA
Minimum Operating Temperature -40 °C
Checking stock...
IDR
249,638.20
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1249,638.2049,927.64
*price per unit indicative
"KCSA56-106 Kingbright 7-Segment LED Display, CA Orange 78 mcd RH DP 14.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda