e2s E2xB05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount
- RS Stock No.:
- 6157225
- Mfr. Prt No.:
- E2XB05DC024B1R1B/A
- Brand:
- e2s

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6157225 |
| Product description | e2s E2xB05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount |
| Manufacturer / Brand | e2s |
| Manufacturer part number | E2XB05DC024B1R1B/A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
E2S Xenon Beacon - E2xB05
This E2xB05 by E2S is a robust 5 Joule Xenon strobe beacon, which has been created and designed for a variety of signalling applications in different locations. The enclosures are manufactured from lightweight, high performance PPS, ensuring the beacon is corrosion proof and suitable for harsh environments.
Features and Benefits
• The E2xB05 features an automatically synchronised flash rate of 60 flashes per minute
• The device has a very large termination area, and duplicate cable terminations
• The Xenon tube is mechanically secured against vibrations and shocks and can be replaced by the user on assembly
• Featuring a stainless steel dome guard as standard and a stainless steel adjustable 'U' bracket
Applications
Xenon beacons provide an efficient signalling solution in a range of industrial applications. Available in a variety of colours, they can signal hazards, emergencies and more in environments such as:
• Emergency exits
• Warehouses and factories
• Machinery
• Walkways
Approvals
• ATEX certificate: DEMKO 06 ATEX 0421554X
• IECEx certficate: IECEx ULD 14.0012X
• UL/cUL File ref: E245313
Specifications
| Attribute | Value |
| Brand | e2s |
| Supply Voltage | 24 V dc |
| Light Effect | Strobe |
| Lens Colour | Amber |
| Mounting Style | Surface Mount |
| Bulb Type | Xenon |
| Current Type | DC |
| Current Consumption | 275 mA |
| Base Diameter | 170 mm |
| Housing Colour | Black |
| Lamp Included | Yes |
| Series | E2xB05 |
| Multifunction | Yes |
| Height | 230 mm |
| Hazardous Area Certification | ATEX |
| Maximum Temperature | +55 °C |
| IP Rating | IP66 |
| Minimum Temperature | -20 °C |