Norgren 3/2 Pneumatic Solenoid Valve – Pilot/Spring G 1/8 V60 Series

RS Stock No.:
6133465
Mfr. Prt No.:
V60A4D7A-XA090
Brand:
Norgren
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
RS stock number 6133465
Product description Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 V60 Series
Manufacturer / Brand Norgren
Manufacturer part number V60A4D7A-XA090

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

V60-63 Series Solenoid Valve

The Norgren series of solenoid valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and low power consumption.

Note

Pilot valves are sometimes referred to as pressure actuated valves. Solenoid coil operators and connector plugs must be ordered.

WARNING : Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Features and Benefits

• The V60-63 series of solenoid valves benefit from a long life, maintenance free with extensive switching cycles
• The range features application based pilot valves available in a variety of functions and sizes
• Suitable for operation with a number of mediums; standard compressed air, filtered lubricated and non-lubricated applications
• Operating pressure ranges of -0.9 to 10 bar (-13 to 145 psi)
• Common external air supply and pilot air exhaust possible


Specifications

Attribute Value
Brand Norgren
Manufacturer Series V60
Function 3/2
Connection Port Thread G 1/8
Actuation Type Pilot/Spring
Body Material Aluminium
Maximum Flow Rate 750 L/min
Minimum Operating Pressure -0.9 bar
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Thread Size 1/8 in
Maximum Operating Pressure 10 bar
Thread Standard G
Number of Ports 3/2
Checking stock...
IDR
1,804,003.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,804,003.11
*price per unit indicative
"Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 V60 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda