Bulgin Female 5 Pin Crimp Socket to Female USB B (Mountable) Cable, USB 2.0, 150mm
- RS Stock No.:
- 6120762
- Mfr. Prt No.:
- PX0843/B
- Brand:
- Bulgin

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6120762 |
| Product description | Bulgin Female 5 Pin Crimp Socket to Female USB B (Mountable) Cable, USB 2.0, 150mm |
| Manufacturer / Brand | Bulgin |
| Manufacturer part number | PX0843/B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6120762 |
| Product description | Bulgin Female 5 Pin Crimp Socket to Female USB B (Mountable) Cable, USB 2.0, 150mm |
| Manufacturer / Brand | Bulgin |
| Manufacturer part number | PX0843/B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Bulgin Front Panel Mounting USB Connectors
Bulgin Buccaneer panel mount IP68 USB 2.0 connectors. These USB connectors are fitted with a front panel USB receptacle and a 5-way crimp socket with a 132 mm lead at the rear. They are robust and easy to install, ideal for harsh environments and a convenient solution to various USB applications.
Features and Benefits
• Robust and easy to install
• 5-way crimp socket on 132 mm leads
• Sealed to IP68, EN60529 when mated
• Data rates up to 480Mbps
• 4-pole connection, rated at 30Vac/ 1A max.
• Flammability rating UL94V-0
• PVC jacketed cable
• Operating temperature 0°C to +70°C
Options
• USB A = front panel mounted. Sealed A type at front of the panel, 5-way crimp connector at rear = RS Stock no: 612-0740
• USB B = front panel mounted. Sealed B type at front of the panel, 5-way crimp connector at rear = RS Stock no: 612-0762
Compatible with;
• Bulgin PX0840; RS stock no: 468-6355, 468-6349, 468-6333, 468-6377, 841-8730 and 841-8733
• Bulgin PX0841; RS stock no: 841-8749, 841-8746 and 841-8737
Typical Applications:
USB cables are typical components used to provide a connection from computers to peripherals such as keyboards, printers, portable media players, network adapters and pointing devices. They are also used to provide electrical power to portable devices via a wall adapter or computer. There are several types of USB connectors such as:
USB A
USB B
USB C
Mini USB (A,B,C)
Micro USB (A,B,C)
FAQ:
Rear panel mount vs Front panel mount, what’s the difference?
During installation, a rear panel mount connector is inserted from the rear and secured with a nut on the front. Front panel mounts are inserted from the outside of the panel and secured. Both options have an O-Ring for a dust and watertight seal.
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What does IP rating mean for USB cables?
IP (Ingress Protection) is the protection level against the intrusion of water or dust for USB cables. The IP rating is described by two numbers: e.g. IP65 where the first digit stands for SOLIDS and second for LIQUIDS materials. The higher number the higher level of protection.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standards that allow for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
Specifications
| Attribute | Value |
| Brand | Bulgin |
| USB Cable Type | USB Cable |
| Connector A | 5 Pin Crimp Socket |
| Length | 150 mm |
| Connector A Gender | Female |
| Connector B | USB B (Mountable) |
| USB Type | USB 2.0 |
| Sheath Colour | Black |
| Connector B Gender | Female |
| USB Version | USB 2.0 |
| IP Rating | IP68 |