Bahco Chrome Offset Ring Spanner, 12 x 13 mm

RS Stock No.:
6099674
Mfr. Prt No.:
2M-12-13
Brand:
Bahco
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
RS stock number 6099674
Product description Bahco Chrome Offset Ring Spanner, 12 x 13 mm
Manufacturer / Brand Bahco
Manufacturer part number 2M-12-13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Double-ended ring spanner (series 2M), metric and imperial

Bahco Double-ended ring spanners (series 2M), are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and a safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners, screws and nuts.


Specifications

Attribute Value
Brand Bahco
Spanner Type Ring Spanner
Imperial or Metric Metric
Metric Size 12 mm, 13 mm
Overall Length 210 mm
Double Ended Yes
Material Alloy Steel
Offset Yes
Finish Chrome
Size 12 x 13 mm
Checking stock...
IDR
343,304.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1343,304.97
*price per unit indicative
"Bahco Chrome Offset Ring Spanner, 12 x 13 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda