Hirose, HIF3BA, 26 Way, 2 Row, Straight PCB Header

RS Stock No.:
6081241
Mfr. Prt No.:
HIF3BA-26PA-2.54DSA
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6081241
Product description Hirose, HIF3BA, 26 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Hirose
Manufacturer part number HIF3BA-26PA-2.54DSA
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
RS stock number 6081241
Product description Hirose, HIF3BA, 26 Way, 2 Row, Straight PCB Header
Manufacturer / Brand Hirose
Manufacturer part number HIF3BA-26PA-2.54DSA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Hirose 2.54mm HIF3B Series MIL Standard Shrouded PCB Header Connectors

HIF3B series 2.54mm shrouded PCB header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3B series shrouded PCB header connectors are MIL standard compliant (apart from stock number 608-1162) with polarizing slots, polarizing key installs (for configuration details please see manufacturers datasheet) and ejection latches. Stock number 896-0824 has a flux blister prevention feature.


Specifications

Attribute Value
Brand Hirose
Series HIF3BA
Pitch 2.54 mm
Number of Contacts 26
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Brass
Current Rating 1.0 A
Checking stock...
IDR
70,486.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
170,486.08
*price per unit indicative
"Hirose, HIF3BA, 26 Way, 2 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda