PCN, 100mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.1OHMF ±1%
- RS Stock No.:
- 6026654
- Mfr. Prt No.:
- FHN50 0.1OHMF
- Brand:
- PCN
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
| RS stock number | 6026654 |
| Product description | PCN, 100mΩ 30W Wire Wound Chassis Mount Resistor FHN50 0.1OHMF ±1% |
| Manufacturer / Brand | PCN |
| Manufacturer part number | FHN50 0.1OHMF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Metal clad resistor, 30 W (non-inductive winding)
Specifications
| Attribute | Value |
| Brand | PCN |
| Resistance | 100 mΩ |
| Power Rating | 30 W |
| Series | FHN |
| Package/Case | Aluminium Housed |
| Tolerance | ±1 % |
| Technology | Wire Wound |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +200 °C |
| Minimum Temperature Coefficient | -50 ppm/°C |
| Maximum Temperature Coefficient | +50 ppm/°C |