Nichicon 10μF Electrolytic Capacitor 50V dc, Through Hole – UFG1H100MDM

RS Stock No.:
6022501
Mfr. Prt No.:
UFG1H100MDM
Brand:
Nichicon
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
RS stock number 6022501
Product description Nichicon 10μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H100MDM
Manufacturer / Brand Nichicon
Manufacturer part number UFG1H100MDM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium electrolytic capacitor for audio devices, FG series (with polarity)


Specifications

Attribute Value
Brand Nichicon
Capacitance 10 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -40 °C
Diameter 5 mm
Maximum Operating Temperature +85 °C
Lead Pitch 2 mm
Lifetime 1000 h
Series FG
Ripple Current 39 mA
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
IDR
4,720.05
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
14,720.05944.01
*price per unit indicative
"Nichicon 10μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H100MDM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda