Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole – UFG1C221MPM
- RS Stock No.:
- 6022400
- Mfr. Prt No.:
- UFG1C221MPM
- Brand:
- Nichicon
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
| RS stock number | 6022400 |
| Product description | Nichicon 220μF Electrolytic Capacitor 16V dc, Through Hole - UFG1C221MPM |
| Manufacturer / Brand | Nichicon |
| Manufacturer part number | UFG1C221MPM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
Specifications
| Attribute | Value |
| Brand | Nichicon |
| Capacitance | 220 µF |
| Voltage | 16 V dc |
| Mounting Type | Through Hole |
| Technology | Electrolytic |
| Dimensions | 10 (Dia.) x 12.5 mm |
| Height | 12.5 mm |
| Minimum Operating Temperature | -40 °C |
| Diameter | 10 mm |
| Maximum Operating Temperature | +85 °C |
| Lead Pitch | 5 mm |
| Lifetime | 1000 h |
| Series | FG |
| Ripple Current | 226 mA |
| Leakage Current | 3 μA |
| Tolerance | ±20 % |