Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole – UFG1C101MPM

RS Stock No.:
6022387
Mfr. Prt No.:
UFG1C101MPM
Brand:
Nichicon
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
RS stock number 6022387
Product description Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UFG1C101MPM
Manufacturer / Brand Nichicon
Manufacturer part number UFG1C101MPM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium electrolytic capacitor for audio devices, FG series (with polarity)


Specifications

Attribute Value
Brand Nichicon
Capacitance 100 µF
Voltage 16 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 8 (Dia.) x 11.5 mm
Height 11.5 mm
Minimum Operating Temperature -40 °C
Diameter 8 mm
Maximum Operating Temperature +85 °C
Lead Pitch 3.5 mm
Lifetime 1000 h
Series FG
Ripple Current 128 mA
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
IDR
22,761.13
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
122,761.134,552.23
*price per unit indicative
"Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UFG1C101MPM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda