E-TEC 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket

RS Stock No.:
6007776
Mfr. Prt No.:
POS-320-S001-95
Brand:
E-TEC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6007776
Product description E-TEC 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket
Manufacturer / Brand E-TEC
Manufacturer part number POS-320-S001-95
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
RS stock number 6007776
Product description E-TEC 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket
Manufacturer / Brand E-TEC
Manufacturer part number POS-320-S001-95

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Precision Gold Contacts

Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)

LF160493-10LF160493-11

Specifications

Attribute Value
Brand E-TEC
Number of Contacts 20
Mounting Type Through Hole
Pin Type Turned
Pitch 2.54 mm
Row Width 7.62 mm
Frame Type Open Frame
Termination Method Solder
Contact Plating Gold, Tin
Orientation Vertical
Length 25.3 mm
Width 4.45 mm
Housing Material PBT
Contact Material Beryllium Copper
Checking stock...
IDR
1,073,549.15
Out of stock
Price Tube (1 Tube of 20)
Tube(s)Per Tube(IDR)Per Unit(IDR)
11,073,549.1553,677.46
*price per unit indicative
"E-TEC 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda