Littelfuse, LA Metal Oxide Varistor 800pF 50A, Clamping 395V, Varistor 268V

RS Stock No.:
5434953
Mfr. Prt No.:
V150LA10AP
Brand:
Littelfuse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5434953
Product description Littelfuse, LA Metal Oxide Varistor 800pF 50A, Clamping 395V, Varistor 268V
Manufacturer / Brand Littelfuse
Manufacturer part number V150LA10AP
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
RS stock number 5434953
Product description Littelfuse, LA Metal Oxide Varistor 800pF 50A, Clamping 395V, Varistor 268V
Manufacturer / Brand Littelfuse
Manufacturer part number V150LA10AP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.


Specifications

Attribute Value
Brand Littelfuse
Varistor Voltage 268 V
Maximum AC Voltage Rating 150 V
Maximum DC Voltage Rating 200 V
Clamping Voltage 395 V
Clamping Current 50 A
Energy 45 J
Material Metal
Series LA
Diameter 17 mm
Maximum Surge Current 4500 A
Capacitance 800 pF
Length 40 mm
Thickness 5.6 mm
Dimensions 17 (Dia.) x 5.6 mm
Lead Pitch 8.5 mm
Checking stock...
IDR
36,396.83
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
136,396.837,279.37
*price per unit indicative
"Littelfuse, LA Metal Oxide Varistor 800pF 50A, Clamping 395V, Varistor 268V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda