ON Semi MBR1060G Schottky Diode, 60V 10A, 2-Pin TO-220AC

RS Stock No.:
5452844
Mfr. Prt No.:
MBR1060G
Brand:
ON Semiconductor
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
RS stock number 5452844
Product description ON Semi MBR1060G Schottky Diode, 60V 10A, 2-Pin TO-220AC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MBR1060G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Mounting Type Through Hole
Package Type TO-220AC
Maximum Continuous Forward Current 10 A
Peak Reverse Repetitive Voltage 60 V
Diode Configuration Single
Diode Type Schottky
Pin Count 2
Number of Elements per Chip 1
Diode Technology Schottky
Peak Non-Repetitive Forward Surge Current 150 A
Checking stock...
IDR
86,324.47
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
186,324.4717,264.89
*price per unit indicative
"ON Semi MBR1060G Schottky Diode, 60V 10A, 2-Pin TO-220AC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda