N-Channel MOSFET, 5 A, 500 V, 3-Pin TO-220AB Vishay IRF830APBF

RS Stock No.:
5429434
Mfr. Prt No.:
IRF830APBF
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5429434
Product description N-Channel MOSFET, 5 A, 500 V, 3-Pin TO-220AB Vishay IRF830APBF
Manufacturer / Brand Vishay
Manufacturer part number IRF830APBF
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
RS stock number 5429434
Product description N-Channel MOSFET, 5 A, 500 V, 3-Pin TO-220AB Vishay IRF830APBF
Manufacturer / Brand Vishay
Manufacturer part number IRF830APBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Vishay Semiconductor

N-Channel MOSFET, 500V, Vishay Semiconductor


Specifications

Attribute Value
Brand Vishay
Channel Type N
Maximum Continuous Drain Current 5 A
Maximum Drain Source Voltage 500 V
Package Type TO-220AB
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 1.4 Ω
Channel Mode Enhancement
Minimum Gate Threshold Voltage 2 V
Maximum Power Dissipation 74 W
Transistor Configuration Single
Maximum Gate Source Voltage -30 V, +30 V
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Typical Gate Charge @ Vgs 24 nC @ 10 V
Height 9.01 mm
Maximum Operating Temperature +150 °C
Length 10.41 mm
Width 4.7 mm
Transistor Material Si
Checking stock...
IDR
11,118.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,118.34
*price per unit indicative
"N-Channel MOSFET, 5 A, 500 V, 3-Pin TO-220AB Vishay IRF830APBF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda