ON Semi MMBT3906LT1G PNP Transistor, 200 mA, 40 V, 3-Pin SOT-23

RS Stock No.:
5450359
Mfr. Prt No.:
MMBT3906LT1G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5450359
Product description ON Semi MMBT3906LT1G PNP Transistor, 200 mA, 40 V, 3-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number MMBT3906LT1G
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
RS stock number 5450359
Product description ON Semi MMBT3906LT1G PNP Transistor, 200 mA, 40 V, 3-Pin SOT-23
Manufacturer / Brand ON Semiconductor
Manufacturer part number MMBT3906LT1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Small Signal PNP Transistors, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Transistor Type PNP
Maximum DC Collector Current 200 mA
Maximum Collector Emitter Voltage 40 V
Package Type SOT-23
Mounting Type Surface Mount
Maximum Power Dissipation 300 mW
Transistor Configuration Single
Maximum Collector Base Voltage 40 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 250 MHz
Pin Count 3
Number of Elements per Chip 1
Dimensions 0.94 x 2.9 x 1.3 mm
Maximum Operating Temperature +150 °C
Checking stock...
IDR
22,970.91
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
122,970.91459.42
*price per unit indicative
"ON Semi MMBT3906LT1G PNP Transistor, 200 mA, 40 V, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda