Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG

RS Stock No.:
5427668
Mfr. Prt No.:
8638PPS1005LF
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5427668
Product description Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG
Manufacturer / Brand Amphenol ICC
Manufacturer part number 8638PPS1005LF
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
RS stock number 5427668
Product description Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG
Manufacturer / Brand Amphenol ICC
Manufacturer part number 8638PPS1005LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Power Contacts - DW Series

Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge


Specifications

Attribute Value
Brand Amphenol ICC
Gender Male
Contact Material Brass
Contact Plating Gold over Nickel
Wire Size 16 AWG
Contact Type Power
Series DW
Current Rating 10 A
Termination Method Solder
Length 21.95 mm
Checking stock...
IDR
57,374.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
157,374.83
*price per unit indicative
"Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products