Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount – EEEFK1V101P
- RS Stock No.:
- 5370613
- Mfr. Prt No.:
- EEEFK1V101P
- Brand:
- Panasonic

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5370613 |
| Product description | Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V101P |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | EEEFK1V101P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5370613 |
| Product description | Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V101P |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | EEEFK1V101P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
APPROVALS : AEC-Q200 qualified
Product features:
• Low ESR
• High reliability
• High ripple current
• Low impedance
• Long life
• Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Capacitance | 100 µF |
| Voltage | 35 V dc |
| Mounting Type | Surface Mount |
| Technology | Electrolytic |
| Dimensions | 8 (Dia.) x 10.2 mm |
| Height | 10.2 mm |
| Minimum Operating Temperature | -55 °C |
| Diameter | 8 mm |
| Maximum Operating Temperature | +105 °C |
| Lead Pitch | 3.1 mm |
| Lifetime | 2000 h |
| Series | FK SMD |
| Polarised | Polar |
| Tolerance | ±20 % |
| Equivalent Series Resistance | 160 mΩ |
| Ripple Current | 600 mA |
| Leakage Current | 35 μA |