Mitsubishi – PLC I/O Module for use with MELSEC FX Series, 90 x 17.6 x 89.5 mm, Analogue, Relay, Transistor, MELSEC FX,
- RS Stock No.:
- 5390768
- Mfr. Prt No.:
- FX3U-4AD-PT-ADP
- Brand:
- Mitsubishi

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5390768 |
| Product description | Mitsubishi - PLC I/O Module for use with MELSEC FX Series, 90 x 17.6 x 89.5 mm, Analogue, Relay, Transistor, MELSEC FX, |
| Manufacturer / Brand | Mitsubishi |
| Manufacturer part number | FX3U-4AD-PT-ADP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Analogue I/O Adapters
Analogue I/O modules with 4 channels, 12 bit resolution and direct addressing. Suitable for connection to FX3U PLC's only.
Note
These modules fit on the left-hand side of FX3U base units and require one of the following modules to connect to the PLC: FX3U-232-BD (539-0869), FX3U-422-BD (539-0875), FX3U-485-BD (539-0881), FX3U-USB-BD (539-0897), FX3U-CNV-BD (539-0904). Supply voltage is taken from PLC base unit.
4AD module with 4 channels suitable for 0-10V and 4-20mA analogue inputs
4DA module with 4 channels suitable for 0-10V and 4-20mA analogue outputs
4AD-PT module with 4 channels suitable for PT100 temperature probes/ analogue inputs
4AD-TC module with 4 channels suitable for thermocouple temperature probes/ analogue inputs
Specifications
| Attribute | Value |
| Brand | Mitsubishi |
| Accessory Type | PLC I/O Module |
| For Use With | MELSEC FX Series |
| Series | MELSEC FX |
| Input Type | Analogue |
| Maximum Operating Temperature | +55 °C |
| Output Type | Relay, Transistor |
| Dimensions | 90 x 17.6 x 89.5 mm |