3M E.A.R Ultrafit Corded Reusable Ear Plugs, 20dB, Yellow, 1 Pairs per Package

RS Stock No.:
5386854
Mfr. Prt No.:
UF-01-012
Brand:
3M E.A.R
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
RS stock number 5386854
Product description 3M E.A.R Ultrafit Corded Reusable Ear Plugs, 20dB, Yellow, 1 Pairs per Package
Manufacturer / Brand 3M E.A.R
Manufacturer part number UF-01-012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Reusable Ear Plugs

Note

Not suitable for low frequency noise

3M™ E-A-R™ Ultrafit™ 20 Earplugs, 20 dB, Corded

The 3M™ E-A-R™ Ultrafit™ Earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction. A unique filter technology allows the earplug to filter out low levels of harmful noises whilst allowing normal conversations.

Thermoplastic Material

The E-A-R ™ Ultrafit™ earplugs are soft and durable fit, that adapt to the shape of the ear canal through the triple flanges. They are the perfect addition for noise reduction, without the sense of pressure in your ear.

Resealable pouch

Supplied with a resealable pouch as the last thing you want is getting the earplugs dirty when they're not in use. It will keep the earplugs clean and extend the lifespan.

Protecting against noise

The triple flange unique design allows for a comfort and an extended stem, which makes it easier to put them in and out. The stem is where the filter is located making is discreet, but very useful for day to day working. With an attenuation rating (SNR) of 20 dB typical applications, these are used include Automotive, construction, metal processing, woodworking industries.

Features and Benefits

Earplugs are ideal for use in lower noise level environments
Correctly matched to the noise level it allows conversation and background music to be heard whilst helping to protect the user from hearing loss
Reusable plugs are comfortable, hygienic and economical as they can be washed up to 50 times

FAQ's

Can these earplugs be washed and/or reused?

These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?

The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.


Specifications

Attribute Value
Brand 3M E.A.R
Reusable/Disposable Reusable
Single Number Rating SNR 20 dB
Attachment Style Corded
Standards Met CE
Series Ultrafit
Material Silicon
Number of Pairs per Package 1
Colour Yellow
Metal Detectable No
Checking stock...
IDR
45,732.04
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
145,732.04
*price per unit indicative
"3M E.A.R Ultrafit Corded Reusable Ear Plugs, 20dB, Yellow, 1 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda