ADVFC32KNZ, Voltage to Frequency Converter, Non-Synchronous, 500kHz ±0.2%FSR, 14-Pin PDIP

RS Stock No.:
5384218
Mfr. Prt No.:
ADVFC32KNZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5384218
Product description ADVFC32KNZ, Voltage to Frequency Converter, Non-Synchronous, 500kHz ±0.2%FSR, 14-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number ADVFC32KNZ
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
RS stock number 5384218
Product description ADVFC32KNZ, Voltage to Frequency Converter, Non-Synchronous, 500kHz ±0.2%FSR, 14-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number ADVFC32KNZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.


Specifications

Attribute Value
Brand Analog Devices
Converter Function FVC, VFC
Converter Type Non-Synchronous
Full Scale Frequency 500 kHz
Linearity Error ±0.2 %FSR
Power Supply Type Dual
Typical Dual Supply Voltage ±15 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Dimensions 19.05 x 6.35 x 3.3 mm
Height 3.3 mm
Length 19.05 mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6.35 mm
Checking stock...
IDR
578,048.79
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1578,048.79
*price per unit indicative
"ADVFC32KNZ, Voltage to Frequency Converter, Non-Synchronous, 500kHz ±0.2%FSR, 14-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda