ABB, Pro M MCCB 1P 100A, DIN Rail Mount
- RS Stock No.:
- 5383833
- Mfr. Prt No.:
- 2CDE283001R0100 E203/100R
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5383833 |
| Product description | ABB, Pro M MCCB 1P 100A, DIN Rail Mount |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 2CDE283001R0100 E203/100R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Residual current devices
Switch Disconnectors E200i Series
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Specifications
| Attribute | Value |
| Brand | ABB |
| Range | Pro M |
| Series | S2CU |
| Number of Poles | 1 |
| Current Rating | 100 A |
| Rated AC Voltage | 230 V, 400 V |
| Mounting Style | DIN Rail Mount |
| Length | 52.5 mm |
| Width | 68 mm |
| Depth | 90 mm |
| Circuit Breaker Type | MCCB |