KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T110 Series

RS Stock No.:
5381859
Mfr. Prt No.:
T110D107K020AT
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5381859
Product description KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T110 Series
Manufacturer / Brand KEMET
Manufacturer part number T110D107K020AT
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
RS stock number 5381859
Product description KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T110 Series
Manufacturer / Brand KEMET
Manufacturer part number T110D107K020AT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Axial 125°C (Tantalum)

T110 Series

Axial tantalum capacitors hermetically sealed with insulating sleeves.


Specifications

Attribute Value
Brand KEMET
Technology MnO2
Capacitance 100 µF
Voltage 20 V dc
Mounting Type Through Hole
Equivalent Series Resistance 600 mΩ
Tolerance ±10 %
Length 19.96 mm
Dimensions 8.92 (Dia.) x 19.96 mm
Series T110
Electrolyte Type Solid
Tolerance Plus +10 %
Tolerance Minus -10 %
Dielectric Material Family Tantalum
Dissipation Factor 6 %
Lead Diameter 0.64 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Diameter 8.92 mm
Leakage Current 10 μA
Checking stock...
IDR
2,773,291.60
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
12,773,291.60277,329.16
*price per unit indicative
"KEMET 100μF MnO2 Tantalum Capacitor 20V dc, T110 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products