ABB System M Pro 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, 253V

RS Stock No.:
5355995
Mfr. Prt No.:
2CDS271001R0165 S201M-B16
Brand:
ABB
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
RS stock number 5355995
Product description ABB System M Pro 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, 253V
Manufacturer / Brand ABB
Manufacturer part number 2CDS271001R0165 S201M-B16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

Type B Single Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc


Specifications

Attribute Value
Brand ABB
Range System M Pro
Series S200
Number of Poles 1
Current Rating 16 A
Tripping Characteristics Type B
Rated AC Voltage 253 V
Rated DC Voltage 72 V
Breaking Capacity at Maximum Voltage Rating 10 kA
Length 88 mm
Width 17.5 mm
Depth 75.8 mm
Checking stock...
IDR
361,765.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1361,765.61
*price per unit indicative
"ABB System M Pro 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, 253V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products