Megger MIT220, Insulation & Continuity Tester, 500V dc, 999MΩ, CAT III 300V

RS Stock No.:
5353185
Mfr. Prt No.:
MIT220-EN
Brand:
Megger
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
RS stock number 5353185
Product description Megger MIT220, Insulation & Continuity Tester, 500V dc, 999MΩ, CAT III 300V
Manufacturer / Brand Megger
Manufacturer part number MIT220-EN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Megger
Tester Type Insulation & Continuity Tester
Minimum Test Voltage 250 V
Maximum Test Voltage 500 V dc
Maximum Insulation Resistance Measurement 999 MΩ
Display Type LCD
Test Current 200 mA
Battery Life 3000 5-Second Tests
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +55 °C
Power Source Battery
Safety Category Level CAT III
Safety Category Voltage 300 V
Safety Category CAT III 300 V
Width 98 mm
Dimensions 195 x 98 x 40 mm
Height 40 mm
Model Number p MIT220
Weight 530 g
Battery Type AA
Length 195 mm
Checking stock...
IDR
7,878,917.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,878,917.24
*price per unit indicative
"Megger MIT220, Insulation & Continuity Tester, 500V dc, 999MΩ, CAT III 300V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda