Spelsberg AK Compact Range, Grey Polystyrene Enclosure, IP65, 250 x 200 x 113mm

RS Stock No.:
5337212
Mfr. Prt No.:
74042401
Brand:
Spelsberg

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5337212
Product description Spelsberg AK Compact Range, Grey Polystyrene Enclosure, IP65, 250 x 200 x 113mm
Manufacturer / Brand Spelsberg
Manufacturer part number 74042401
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
RS stock number 5337212
Product description Spelsberg AK Compact Range, Grey Polystyrene Enclosure, IP65, 250 x 200 x 113mm
Manufacturer / Brand Spelsberg
Manufacturer part number 74042401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Spelsberg AK Compact Range Enclosures

Spelsberg AK Compact Enclosures are high, industrial quality enclosures ideal for small distribution boards suitable for standard rails or mounting plates. AK series enclosures feature integrated ventilation elements to reduce the formation of condensate water.

Features and Benefits:

• High impact halogen free polystryrene
• Grey or transparent lids (allowing product visibility)
• Resistant to most acids and alkalis
• V2 flammability rating with zero halogen
• Suitable for mounting electrical & electronic components
• Integral polyurethane gasket seal

AK Compact Range Knockout Information:

• 533-7199 is without knockouts
• 533-7206 is without knockouts
• 533-7212 is without knockouts
• 533-7228 has 13 x M20 and 2 x M20/M25 knockouts
• 533-7234 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts
• 533-7256 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts
• 533-7262 is without knockouts
• 533-7739 is without knockouts
• 533-7278 is without knockouts
• 533-7284 has 13 x M20 and 2 x M20/M25 knockouts
• 533-7290 has 20 x M20, 2 x M20/M25 and 2 x M25/M32 knockouts
• 533-7313 has 20 x M20, 4 x M20/M25 and 2 x M32/M40 knockouts

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• Base + lid
• Lid monuting screws


Specifications

Attribute Value
Brand Spelsberg
Body Material Polystyrene
External Length 250 mm
External Height 122 mm
External Width 200 mm
External Dimensions 250 x 200 x 113 mm
IP Rating IP65
Colour Grey
Lid Colour Grey
Shielded No
Series AK Compact Range
Checking stock...
IDR
1,012,293.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,012,293.39
*price per unit indicative
"Spelsberg AK Compact Range, Grey Polystyrene Enclosure, IP65, 250 x 200 x 113mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda