Lumberg 8 Pole Din Socket, DIN EN 60529, 60 V ac IP68

RS Stock No.:
5332431
Mfr. Prt No.:
0304 08
Brand:
Lumberg

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5332431
Product description Lumberg 8 Pole Din Socket, DIN EN 60529, 60 V ac IP68
Manufacturer / Brand Lumberg
Manufacturer part number 0304 08
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
RS stock number 5332431
Product description Lumberg 8 Pole Din Socket, DIN EN 60529, 60 V ac IP68
Manufacturer / Brand Lumberg
Manufacturer part number 0304 08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0304 Chassis Sockets

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Front mounted with threaded joint and solder terminals

L533242-01L533779-01

Specifications

Attribute Value
Brand Lumberg
Number of Contacts 8
Gender Female
Mounting Type Panel Mount
Termination Method Solder
Body Orientation Straight
Voltage Rating 60 V ac
IP Rating IP68
DIN Number DIN EN 60529
Maximum Operating Temperature +85 °C
Contact Plating Gold over Silver
Contact Material Brass
Minimum Operating Temperature -40 °C
Checking stock...
IDR
145,167.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1145,167.76
*price per unit indicative
"Lumberg 8 Pole Din Socket, DIN EN 60529, 60 V ac IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda