JAE 15 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 5252329
- Mfr. Prt No.:
- DAU-15PF-F0
- Brand:
- JAE
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
| RS stock number | 5252329 |
| Product description | JAE 15 Way Cable Mount D-sub Connector Plug |
| Manufacturer / Brand | JAE |
| Manufacturer part number | DAU-15PF-F0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
'D' Sub-Miniature Connection System
Specifications
| Attribute | Value |
| Brand | JAE |
| Number of Contacts | 15 |
| Gender | Male |
| Body Orientation | Straight |
| Mounting Type | Cable Mount |
| Termination Method | Crimp |
| Current Rating | 5.0 A |
| Housing Material | Steel |
| Length | 39.1 mm |
| Width | 12.6 mm |
| Depth | 17.2 mm |
| Dimensions | 39.1 x 12.6 x 17.2 mm |
| Minimum Operating Temperature | -65.0 °C |
| Maximum Operating Temperature | +125 °C |