Prysmian 2+E Core Twin & Earth Power Cable, 1.5 mm², 20 A, 10m, Grey PVC Sheath, 240 V

RS Stock No.:
5288722
Mfr. Prt No.:
20197116
Brand:
Prysmian
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
RS stock number 5288722
Product description Prysmian 2+E Core Twin & Earth Power Cable, 1.5 mm², 20 A, 10m, Grey PVC Sheath, 240 V
Manufacturer / Brand Prysmian
Manufacturer part number 20197116

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Twin and Earth Cable

A rigid twin and earth cable with excellent fire resistance designed for use in fixed installations. The cables have BASEC approval which is the main standard for PVC cable used in UK buildings. They can be used internally in dry or damp areas, in channels, embedded in plaster or on boards or trays. The PVC sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses.

APPROVALS : BS6004

Features and Benefits

• Temperature range: -15 °C to +70 °C
• Bending radius r-4D
• Medium mechanical impact
• Fire performance BSEN50265-2-1
• Rigid
• Low voltage 300/500 V

Product Application Information

Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.


Specifications

Attribute Value
Brand Prysmian
Number of Cores 2+E
Cable Type Twin & Earth
Cross Sectional Area 1.5 mm²
Sheath Colour Grey
Current Rating 20 A
Length 10 m
Voltage Rating 240 V
Outer Diameter 4.7 x 11.7 mm
Sheath Material PVC
Series Standard
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +70 °C
Conductor Strand Type Solid
American Wire Gauge 15 AWG
Conductor Resistance 12.1 Ω/km
Insulation Material PVC
Conductor Material Annealed Copper
Standards Met BASEC
Checking stock...
IDR
317,187.36
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1317,187.3631,718.74
*price per unit indicative
"Prysmian 2+E Core Twin & Earth Power Cable, 1.5 mm², 20 A, 10m, Grey PVC Sheath, 240 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda