JAE 10-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
5251348
Mfr. Prt No.:
PS-10SM-D4P1-1D
Brand:
JAE
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
RS stock number 5251348
Product description JAE 10-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand JAE
Manufacturer part number PS-10SM-D4P1-1D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JAE PS-MIL Series 2.54 mm Wire to Board IDC Ribbon Cable Socket Connectors

PS-MIL series 2.54 mm IDC ribbon cable connectors conforming to MIL-DTL-83503 standard for terminating 1.27 mm pitch flat ribbon cable with a 28 AWG wire size. These PS-MIL series IDC ribbon cable socket connectors mate with PS-MIL Series PCB headers for use in wire to board applications. The IDC contacts of these PS-MIL IDC sockets allow simple and time saving termination of the flat ribbon cable. The housings of these IDC ribbon cable connectors feature polarization slots and keying to prevent mismating. When mated with the PCB header the IDC socket connector is locked firmly into place by levers on either side of the header. These PS-MIL IDC connectors are available with a closed-end design (part numbers ending in ’1C’) or designed for daisy chaining (part numbers ending in ’1D’). Strain reliefs can be ordered separately for extra cable support


Specifications

Attribute Value
Brand JAE
Number of Contacts 10
Number of Rows 2
Gender Female
Pitch 2.54 mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Current Rating 1 A
Contact Plating Gold over Nickel
Series PS-MIL
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Housing Material PBT
Contact Material Copper
Checking stock...
IDR
46,990.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
146,990.72
*price per unit indicative
"JAE 10-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda