OP249GSZ Analog Devices, Op Amp, 4.7MHz, 8-Pin SOIC

RS Stock No.:
5237796
Mfr. Prt No.:
OP249GSZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5237796
Product description OP249GSZ Analog Devices, Op Amp, 4.7MHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number OP249GSZ
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
RS stock number 5237796
Product description OP249GSZ Analog Devices, Op Amp, 4.7MHz, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number OP249GSZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

JFET Input Operational Amplifiers

Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.


Specifications

Attribute Value
Brand Analog Devices
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 4.7 MHz
Typical Dual Supply Voltage ±15 V
Typical Slew Rate 22 V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 75 nV/√Hz
Rail to Rail No
Height 1.5 mm
Typical Voltage Gain 121 dB
Dimensions 5 x 4 x 1.5 mm
Length 5 mm
Width 4 mm
Checking stock...
IDR
142,650.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1142,650.40
*price per unit indicative
"OP249GSZ Analog Devices, Op Amp, 4.7MHz, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda