Honeywell HIH-4000-001, Humidity Sensor -40 → +85 °C ±3.5%RH Analogue, 3-Pin SIP

RS Stock No.:
5283171
Mfr. Prt No.:
HIH-4000-001
Brand:
Honeywell

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5283171
Product description Honeywell HIH-4000-001, Humidity Sensor -40 → +85 °C ±3.5%RH Analogue, 3-Pin SIP
Manufacturer / Brand Honeywell
Manufacturer part number HIH-4000-001
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
RS stock number 5283171
Product description Honeywell HIH-4000-001, Humidity Sensor -40 → +85 °C ±3.5%RH Analogue, 3-Pin SIP
Manufacturer / Brand Honeywell
Manufacturer part number HIH-4000-001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Temperature & Humidity Sensors, Honeywell

HIH-4000/4020/4021 Series Humidity Sensors, Honeywell

The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA. Potential Applications:Refrigeration equipmentHVAC equipmentMedical equipmentDryingMeteorologyBattery-powered systemsOEM assemblies

Features:Moulded thermoset plastic housingNear linear voltage output vs %RHLaser-trimmed interchangeabilityEnhanced accuracy, fast responseFast response timeStable, low drift performanceChemically resistant


Specifications

Attribute Value
Brand Honeywell
Sensor Function Humidity Sensor
Output Type Analogue
Interface Type Analogue
Accuracy ±3.5 %RH
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 5.8 V
Package Type SIP
Length 4.17 mm
Height 20.79 mm
Series HIH-4000
Width 2.03 mm
Dimensions 4.17 x 2.03 x 20.79 mm
Sensor Gain -4 mV/°C
Checking stock...
IDR
1,020,265.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,020,265.03
*price per unit indicative
"Honeywell HIH-4000-001, Humidity Sensor -40 → +85 °C ±3.5%RH Analogue, 3-Pin SIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products